Barthelme 70113926 LED indicator light White BA9s 230 V DC 230 V AC

MPN
70113926
Brand
Barthelme
EAN-13
2050004989540
Order Code
13-7035
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

Barthelme 70113926 is a LED indicator light designed for versatile use in electrical systems requiring visual signals, characterised by the compatibility with both 230 V DC and 230 V AC power sources. This precision-engineered device features a BA9s base and emits a white light, providing reliable performance in demanding environments. With a 4.8mm form factor, the indicator is suitable for panel mounting where space is limited, often employed in control panels, machinery dashboards, and various instrumentation applications. Its robust construction and compatibility with high voltage systems make it ideal for industrial, automotive, and marine applications.
Type LED indicator light
LED Colour White
Forward Current 4mA
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot