Barthelme 70113922 LED indicator light Amber BA9s for 230 V DC/AC applications

MPN
70113922
Brand
Barthelme
EAN-13
2050004985856
Order Code
13-7034
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Barthelme 70113922 presents an LED indicator light featuring an amber illumination and a BA9s base, compatible with 230 V DC and 230 V AC electrical systems. As part of the 4.8mm LED Indicators range, this component is designed to provide reliable and efficient visual signalling in various industrial and engineering applications. Its robust and compact form factor makes it suitable for integration into control panels, instrumentation displays, and machinery status indication where a clear visual cue of operation status or alerts is necessary. The LED technology employed ensures low power consumption and long operational life, making it ideal for environments requiring durability and economy in power usage.
Type LED indicator light
LED Colour Amber
Forward Current 4mA
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot