Barthelme 70113915 LED indicator light Daylight white BA9s 230V DC/AC

MPN
70113915
Brand
Barthelme
EAN-13
2050004985818
Order Code
13-7033
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Barthelme 70113915 LED Indicator Light is a versatile component designed for signalling applications requiring clear visibility. This 4.8mm LED indicator emits light in a daylight white colour, providing high visibility in various lighting environments and ensuring clear status indication. It is compatible with both 230 V DC and 230 V AC power sources, offering flexibility for integration into different electrical systems. The BA9s base, a standard mounting size, ensures easy installation and reliable operation in control panels, instrumentation, and machinery dashboards. Typical applications include industrial machinery, automation systems, and electrical panels, where accurate status indication is critical for monitoring and safety purposes.
Type LED indicator light
LED Colour Daylight white
Forward Current 4mA
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot