Barthelme 70113913 LED indicator light green BA9s 230V DC/AC light bulb

MPN
70113913
Brand
Barthelme
EAN-13
2050004985771
Order Code
13-7031
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Barthelme 70113913 is a high-quality LED indicator light designed for precision applications requiring clear visual signalling. This green indicator belongs to the 4.8mm LED Indicators series and is compatible with both 230 V DC and 230 V AC power sources, providing versatile functionality for various electrical systems. Engineered with a BA9s base, the Barthelme 70113913 ensures a secure and reliable connection, making it suitable for applications in control panels and signalling equipment in automotive, industrial, and aerospace sectors. Its robust construction and efficient design contribute to long-lasting performance, making it an ideal choice for environments where reliability is essential.
Type LED indicator light
LED Colour Green
Forward Current 4mA
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot