Barthelme 70113815 LED indicator light daylight white BA9s

MPN
70113815
Brand
Barthelme
EAN-13
2050004989557
Order Code
13-7029
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Barthelme 70113815 LED Indicator Light offers a highly efficient solution for signalling applications with its daylight white illumination and compatibility with BA9s sockets. Engineered as a 4.8mm type LED indicator, this component is designed to provide reliable performance in various operational environments, where consistent and clear light indication is crucial. Typical engineering applications include integration into control panels, instrumentation, and automotive dashboards, where visual indication is needed to communicate system status. With its robust design, this LED indicator light ensures long-lasting operation and enhanced energy efficiency, aligning with the demands of modern engineering requirements.
Type LED indicator light
LED Colour Daylight white
Forward Current 18mA
Forward Voltage 24, 24 - 28, 28 V DC, V AC
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Viewing Angle 90°

Reviews

Be the first to submit a review

Trustpilot