Barthelme 70113715 LED indicator light Daylight white BA9s 12 V DC AC

MPN
70113715
Brand
Barthelme
EAN-13
2050004985849
Order Code
13-7027
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Barthelme 70113715 is an LED indicator from the 4.8mm LED Indicators range, providing a reliable light source with a BA9s base for simple installation. Operating with both 12 V DC and 12 V AC, this component offers versatility in various electrical applications. The indicator emits a daylight white light, making it ideal for signalling and indication purposes in control panels, automotive dashboards, and industrial equipment. Its robust design ensures performance stability, even in environments subject to vibrations or fluctuations in voltage. Such features make the Barthelme 70113715 a preferred choice for professionals seeking dependable visual indicators in engineering and industrial projects.
Type LED indicator light
LED Colour Daylight white
Forward Current 19mA
Base BA9s
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.23W
Viewing Angle 90°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot