Barthelme 70113615 LED indicator light Daylight white E10 230 V DC/AC

MPN
70113615
Brand
Barthelme
EAN-13
2050004989632
Order Code
13-7025
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Barthelme 70113615 is a high-quality LED indicator light designed for engineers requiring clear and reliable signal notification. As a 4.8mm LED indicator, it emits daylight white light, optimised for visibility and clarity in various conditions. This LED indicator is rated for both 230 V DC and 230 V AC, offering versatile compatibility with many electrical systems. Featuring an E10 fitting, it can be easily integrated into existing equipment for status indication, troubleshooting, and control interfaces across industrial, automotive, and consumer electronic applications. The robust construction ensures long-lasting performance, making it a dependable choice in complex engineering environments.
Type LED indicator light
LED Colour Daylight white
Forward Current 4mA
Base E10
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot