Barthelme 70113614 LED indicator light Blue E10 230V AC/DC

Barthelme 70113614 LED indicator light Blue E10 230V AC/DC

MPN
70113614
Brand
Barthelme
EAN-13
2050004974416
Order Code
13-7024
Country of Origin
Taiwan

Discontinued


Barthelme 70113614 is part of Barthelme's range of 4.8mm LED indicators, specifically designed to provide reliable blue illumination. This LED indicator light is engineered to operate with both 230 V DC and 230 V AC power sources, making it versatile for various electrical applications. It features an E10 base, which facilitates straightforward installation in compatible sockets. Typical engineering applications for this component include use in control panels, machinery indication systems, and other electrical equipment where clear status signalling or operational confirmation is required. The device's robust design ensures long-lasting performance in demanding industrial environments.
Type LED indicator light
LED Colour Blue
Forward Current 4mA
Base E10
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

Alternatives (3)


Trustpilot