Barthelme 70113613 LED indicator light Green E10 230 V DC/AC

Order Code:

13-7023

Brand: Barthelme MPN: 70113613 EAN-13: 2050004989625
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched in 4 working days

Barthelme 70113613 is an LED indicator light specifically designed for use with both 230 V DC and 230 V AC applications. This green E10 type indicator, with a 4.8mm LED, is crafted to provide reliable and clear visual status indication in various electronic and electrical systems. Its robust construction makes it an ideal choice for integration in control panels, switchboards, and industrial machinery where precise voltage compatibility and durability are paramount. The LED's consistent luminescence helps in monitoring operational states of equipment effectively, ensuring optimal performance in demanding engineering environments.
Type LED indicator light
LED Colour Green
Forward Current 4mA
Base E10
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Power 0.92W
Viewing Angle 90°

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot