Barthelme 70113526 LED indicator light White E10 Light Bulbs & Tubes

MPN
70113526
Brand
Barthelme
EAN-13
2050004974409
Order Code
13-7022
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Barthelme 70113526 LED indicator light White E10 is a versatile and reliable component characterised by a compact E10 base and a 4.8 mm diameter, designed for precision in industrial and electronic applications. This LED indicator light emits white light, suitable for signalling and status indication in control panels, instrumentation, and other electrical equipment. The robust construction ensures durability and longevity, even in demanding environments, making it ideal for use in environments where low maintenance and high efficiency are paramount. Suitable for use in both AC and DC circuits, this component integrates seamlessly into a variety of systems requiring energy-efficient and highly visible status indicators.
Type LED indicator light
LED Colour White
Forward Current 18mA
Forward Voltage 24, 24 - 28, 28 V DC, V AC
Base E10
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Viewing Angle 90°

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot