Barthelme 70113515 LED indicator light Daylight white E10 LED Indicator

MPN
70113515
Brand
Barthelme
EAN-13
2050004989601
Order Code
13-7021
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Barthelme 70113515, the manufacturer's part number for this LED indicator, signifies a reliable and efficient lighting component characterised by its 4.8mm dimensions and daylight white illumination. Engineered for versatile applications, this LED indicator is equipped with an E10 screw base that facilitates easy integration into various electrical systems. Commonly utilised in instrumentation panels, control displays, and machinery status indicators, it provides clear and concise visual feedback for operational statuses. Its durable construction and energy-efficient performance make it an ideal choice for environments requiring consistent and long-lasting lighting solutions in both industrial and commercial settings.
Type LED indicator light
LED Colour Daylight white
Forward Current 18mA
Forward Voltage 24, 24 - 28, 28 V DC, V AC
Base E10
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 26 mm
Length 26mm
Viewing Angle 90°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot