Barthelme 70113284 LED BA9s 120° 4-Chip White 12V 10 x 28mm

Barthelme 70113284 LED BA9s 120° 4-Chip White 12V 10 x 28mm

Order Code:

58-2812

Brand: Barthelme MPN: 70113284

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 3.8 lm
  • Operating current: 18mA
  • Operating voltage: 12V
  • Radiation angle: 120°
  • Manufacturer's part 70113284
Colour White
Base BA9s
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 12V

You may also like


Trustpilot