Barthelme 70113208 LED E10 120° 2-Chip White 220V 9.3 x 31mm

Barthelme 70113208 LED E10 120° 2-Chip White 220V 9.3 x 31mm

MPN
70113208
Brand
Barthelme
Order Code
58-2794

Discontinued


This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.6 lm
  • Operating current: 3mA
  • Operating voltage: 220V
  • Radiation angle: 120°
  • Wavelength: 6000nm
  • Manufacturer's part 70113208
Type Bulb
Colour White
Dimmable No
Base MES (E10)
Operating Voltage 220V
Dimensions (Ø x L) 10 x 23mm
Rating 3mA

Trustpilot