Barthelme 70113140 LED E10 120° 2-Chip Green 12V 9.3 x 31mm

Barthelme 70113140 LED E10 120° 2-Chip Green 12V 9.3 x 31mm

MPN
70113140
Brand
Barthelme
Order Code
58-2776

Discontinued


This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: Green
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 2.3 lm
  • Operating current: 21mA
  • Operating voltage: 12V
  • Radiation angle: 120°
  • Wavelength: 525nm
  • Manufacturer's part 70113140
Type Bulb
Colour Green
Dimmable No
Base MES (E10)
Operating Voltage 12V
Dimensions (Ø x L) 10 x 23mm
Rating 21mA

Trustpilot