Barthelme 70113020 LED W2.1x9.5d 45° Yellow 24-28V 10 x 27mm

Barthelme 70113020 LED W2.1x9.5d 45° Yellow 24-28V 10 x 27mm

MPN
70113020
Brand
Barthelme
Order Code
58-2768

Discontinued


These LED bulbs from Barthelme have a W2.1x9.5d base.


  • Colour: Yellow
  • Length: 28mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.65 lm
  • Operating current: 18mA
  • Operating voltage: 24V
  • Radiation angle: 45°
  • Wavelength 600nm
  • Manufacturer's part 70113020
Type Bulb
Colour Yellow
Dimmable No
Base W2.1x9.5D
Operating Voltage 24 to 28V
Dimensions 10 x 27mm

Trustpilot