Christmas Opening Hours and Delivery Dates here
Barthelme 70112446 LED MG5.7s 95° White 6V 5.6 x 14.4mm

Image Representative of Range

Barthelme 70112446 LED MG5.7s 95° White 6V 5.6 x 14.4mm

Order Code:

58-2708

Brand: Barthelme MPN: 70112446 EAN-13: 2050001160492
  • Quickly find another product in this range by Operating Voltage:

    6V 24V 60V
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 12/01/2026

Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: White
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 1.2 lm
  • Operating current: 19mA
  • Operating voltage: 6V
  • Radiation angle: 95°
  • Manufacturer's part 70112446
Colour White
Base MG 5.7
Dimensions 5.6 x 14.4mm
Operating Voltage 6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot