Barthelme 70112438 LED MG5.7s 95° Yellow 24-28V 5.6 x 14.4mm

Barthelme 70112438 LED MG5.7s 95° Yellow 24-28V 5.6 x 14.4mm

Order Code:

58-2706

Brand: Barthelme MPN: 70112438

Discontinued


Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: Yellow
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 0.3 lm
  • Operating current: 20mA
  • Operating voltage: 24V
  • Radiation angle: 95°
  • Wavelength: 595nm
  • Manufacturer's part 70112438
Base MG 5.7
Colour Yellow
Dimensions 5.6 x 14.4mm
Operating Voltage 24V

You may also like


Trustpilot