Barthelme 70112270 LED Lamp T5.5K Base Green 24V AC/DC 525nm 2.1lm

MPN
70112270
Brand
Barthelme
EAN-13
2050001160126
Order Code
58-2674
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

A green 24V AC/DC miniature LED lamp with a T5.5K base.


  • Dimensions 6 x 22mm
  • Robust and shock-resistant
  • Life 30,000 hours
  • Radiation angle 60°
Type LED indicator light
Colour Green
Dimmable No
Base T5.5K
Operating Voltage 24V
Dimensions 6 x 22mm

Reviews

Be the first to submit a review

Trustpilot