Barthelme 62399941 Round Profile For LED Strips Aluminium

MPN
62399941
Brand
Barthelme
EAN-13
4021553920016
Order Code
57-8198
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Aluminium Light grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £4.79
50+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 03/12/2026

You can make your own individual LED-lamp in a simple way with the help of the plastic profile, the aluminium carrier, two end caps and two fastening clamps. Depending upon the LED-strips selected, all possible colour shades / combinations can be realized. The profile is suitable for all flexible, self-adhesive LED-strips.


  • Accessory type (optoelectronics0: Fin heat sink
  • Colour: Aluminium
  • Dimensions, length: 100cm
  • Dimensions, width: 20mm
  • Material (LoV): Aluminium
  • Specification: Aluminium carrier for 38 PMMA pipes 1M
  • Type: 62399941
Type Hardware
Housing colour Aluminium
Energy efficiency rating n.a
Covering of the luminaire with thermally insulating material possible aluminium
Dimensions (W) 20mm
Length 1m
Width 20mm

Reviews

Be the first to submit a review

Trustpilot