Barthelme 62399906 Holding Clip Stainless Steel 14x40x3mm 1 Pc.

MPN
62399906
Brand
Barthelme
EAN-13
4021553034096
Order Code
08-5308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Barthelme holding clip, measuring 14 x 40 x 3 mm, is designed to secure LED strip lights in place. Made for cupboards and other installations, it provides a reliable and simple solution for maintaining tidy and efficient lighting setups. Ideal for use with various LED strip configurations, this clip ensures a professional finish in both residential and commercial lighting applications.
Type Holding clip
Energy efficiency rating n.a
Dimensions (L x W x H) 14 x 40 x 3 mm
Height 3mm
Length 14mm
Misc Attribute V2A holder set for GARgano/GARlianoprofil
Width 40mm

Reviews

Be the first to submit a review

Trustpilot