Barthelme 62399881 CATania U-Section Rail Aluminium 1m for Corner Use

MPN
62399881
Brand
Barthelme
EAN-13
4021553056944
Order Code
08-5306
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.08 £7.72
10+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/11/2026

The Barthelme 62399881 CATania Angolo 3030 is a U-section rail made from aluminium, measuring 1000 x 42.3 x 16.9 mm. This product is designed for use with LED strip lights, providing a sturdy and efficient housing for strip lighting installations. It is ideal for applications such as cupboard lighting and other surface-mounted light emitting diode setups.
Type U-section rail
Housing colour Metal
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 42.3 x 16.9mm
Height/depth 16.9mm
Housing Material Aluminium
Length 1m
Width 42.3mm

Reviews

Be the first to submit a review

Trustpilot