Barthelme 62399838 Catania 3030 T Bracket Steel 40x30x70mm w/Tension Spring

MPN
62399838
Brand
Barthelme
EAN-13
4021553047300
Order Code
08-5303
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.61 £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Manufactured by Barthelme, the 62399838 bracket is made from steel and measures 40 x 30 x 70 mm. It is designed as a mount bracket for fixing LED strips and other similar lighting systems. Ideal for cupboard lighting applications, this sturdy bracket ensures secure attachment of light emitting diode strips.
Type Bracket
Housing colour Stainless steel
Energy efficiency rating n.a
Dimensions (L x W x H) 40 x 30 x 70mm
Height/depth 70mm
Housing Material Steel
Length 40mm
Misc Attribute 1 Retaining spring for Catania-T-profile
Width 30mm

Reviews

Be the first to submit a review

Trustpilot