Barthelme 62399817 Reflective Tape Polymer 10000x15.5x0.5mm For Lumen Boost

MPN
62399817
Brand
Barthelme
EAN-13
4021553046686
Order Code
11-4213
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Barthelme's reflective tape, part number 62399817, measures 10,000 x 15.5 x 0.5 mm and is made of polymer. It serves as a mirror band with reflector inserts, ideal for enhancing visibility and light reflection. Common applications include cupboard lighting and usage with LED strip lights for improved illumination.
Type Reflective tape
LED Colours White
Luminosity Intensity Not Specified
Energy efficiency rating n.rel.
Height 0.5mm
Length 10m
Material reflective
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot