Barthelme 62399811 CATANIA Aluminium U-Section Rail 1000x30x30mm 1Piece

MPN
62399811
Brand
Barthelme
EAN-13
4021553041414
Order Code
08-5300
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.20
50+ £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 01/12/2026

This Barthelme aluminium U-section rail is designed for cooling and supporting LED strip lights. With dimensions of 1000 x 30 x 30 mm, it is ideal for use as a cooling profile in cupboard lighting and other installations. Its sturdy aluminium construction ensures effective heat dissipation and durability.
Type U-section rail
Housing colour Aluminium (anodised)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 30 x 30mm
Height/depth 30mm
Housing Material Aluminium
Length 1m
Material properties anodised
Misc Attribute 1 Profile Aluminum Catania 1m
Width 30mm

Reviews

Be the first to submit a review

Trustpilot