Barthelme 62399591 U-Section Rail 1000x30x9mm Anodized Aluminium Profile

MPN
62399591
Brand
Barthelme
EAN-13
2050002730892
Order Code
08-5296
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.03 £7.68
10+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 01/12/2026

The Barthelme U-section rail, measuring 1000 x 30 x 9 mm, is expertly crafted for accommodating LED strip lights. Its robust design provides optimal support and alignment for cupboard lighting and other applications using SMD strips. This product is part of Barthelme's specialised solutions for enhancing LED installations.
Type U-section rail
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 30 x 9mm
Height/depth 9mm
Length 1m
Width 30mm

Reviews

Be the first to submit a review

Trustpilot