Barthelme 62399531_9010 BARdolino LED Rail 1m Aluminium Profile for Strips

MPN
62399531_9010
Brand
Barthelme
EAN-13
4021553120706
Order Code
08-5293
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.00
10+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Barthelme LED rail, model 62399531_9010, is an aluminium strip measuring 1000 x 18.4 x 37.3 mm. It features energy-efficient LED strip lights ideal for cupboard lighting and decorative applications. The BARdolino Muro design offers a sleek and modern lighting solution for various interiors.
Type LED rail
Housing colour Pure white (RAL 9010)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 37.3mm
Height/depth 37.3mm
Housing Material Aluminium
Length 1m
Misc Attribute Muro
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot