Barthelme 62399531 U-section Rail 1000x18x37mm Anodized Aluminium Profile

MPN
62399531
Brand
Barthelme
EAN-13
2050002730861
Order Code
08-5291
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.80 £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 01/12/2026

Barthelme's 62399531 U-section rail measures 1000 x 18 x 37 mm and is designed for securely mounting LED strip lights. Its robust aluminium construction ensures durability and efficient heat dissipation. Ideal for cupboard lighting, the rail provides a sleek method for integrating LED strips into furniture or display cases.
Type U-section rail
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18 x 37mm
Height/depth 37mm
Length 1m
Width 18mm

Reviews

Be the first to submit a review

Trustpilot