Barthelme 62399201_9005 BARdolino LED Rail 1m Aluminium Profile for LEDs

MPN
62399201_9005
Brand
Barthelme
EAN-13
4021553120911
Order Code
08-5286
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.19
10+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Barthelme 62399201_9005 LED rail is an aluminium strip light measuring 1000 x 18.4 x 13 mm. This BARdolino LED rail provides sleek and efficient cupboard lighting or ambient illumination. Its compact design is ideal for modern interior applications.
Type LED rail
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 13mm
Height/depth 13mm
Housing Material Aluminium
Length 1m
Misc Attribute Flat-nosed
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot