Barthelme 62399111_9010 BARdolino LED Rail Aluminium 1m Profile

MPN
62399111_9010
Brand
Barthelme
EAN-13
4021553120614
Order Code
08-5285
Country of Origin
Greece
View Full Product Range (8)

Discontinued


The Barthelme 62399111_9010 BARdolino LED rail is a 1-metre long aluminium strip light measuring 1000 x 18.4 x 30 mm. This LED rail provides a sleek and efficient lighting solution, ideal for cupboard lighting and other ambient applications. Its durable construction and LED technology make it suitable for both residential and commercial settings.
Type LED rail
Housing colour Pure white (RAL 9010)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 30mm
Height/depth 30mm
Housing Material Aluminium
Length 1m
Misc Attribute H profile
Width 18.4mm

Trustpilot