Barthelme 62399111 H-Profile Aluminium 1m x 18.4 x 30mm

MPN
62399111
Brand
Barthelme
EAN-13
2050001436177
Order Code
57-7081
Country of Origin
Poland
View Full Product Range (4)

Discontinued



  • Accessory type (optoelectronics0: Profile
  • Colour: Aluminium (anodised)
  • Dimensions, height: 3cm
  • Dimensions, length: 100cm
  • Dimensions, width: 1.84cm
  • Material (LoV): Aluminium
Type Hardware
Housing colour Aluminium (anodised)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 30mm
Length 1m
Width 1.84cm

Trustpilot