Barthelme 62399101_9010 BARdolino LED Rail Aluminium 1000mm Thermal Use

MPN
62399101_9010
Brand
Barthelme
EAN-13
4021553120584
Order Code
08-5281
Country of Origin
Greece
View Full Product Range (8)

Discontinued


The Barthelme 62399101_9010 LED rail features a sleek aluminium design and measures 1000 x 18.4 x 19.7 mm, ideal for discrete lighting solutions. This versatile LED strip is perfect for cupboard lighting, offering energy-efficient illumination in compact spaces. It is well-suited for both residential and commercial applications where style and functionality are required.
Type LED rail
Housing colour Pure white (RAL 9010)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 19.7mm
Height/depth 19.7mm
Housing Material Aluminium
Length 1m
Misc Attribute High
Width 18.4mm

Trustpilot