Barthelme 62399101_9005 LED Rail Aluminium 1m Profile for LED Strips

MPN
62399101_9005
Brand
Barthelme
EAN-13
4021553120850
Order Code
08-5280
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.09 £6.88
10+ £6.42
50+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Barthelme 62399101_9005 LED rail is an aluminium light emitting diode strip measuring 1000 x 18.4 x 19.7 mm. This strip light is ideal for cupboard lighting due to its sleek design and efficient illumination. With its SMD strip configuration, it provides a reliable lighting solution for a variety of indoor applications.
Type LED rail
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 19.7mm
Height/depth 19.7mm
Housing Material Aluminium
Length 1m
Misc Attribute High
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot