Barthelme 62394151 CATania U-section Rail Aluminium 1000x80.6x25.7 mm

MPN
62394151
Brand
Barthelme
EAN-13
4021553083223
Order Code
08-5274
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 01/12/2026

The Barthelme 62394151 U-section rail is a 1 metre aluminium profile designed for securing LED strip lights, with dimensions of 1000 x 80.6 x 25.7 mm. Its robust construction makes it ideal for use in cupboard lighting and other architectural applications requiring a precise fit. The CATania 30 Drywall profile offers flexibility and durability, enhancing the overall lighting setup.
Type U-section rail
Housing colour Metal
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 80.6 x 25.7mm
Height/depth 25.7mm
Housing Material Aluminium
Length 1m
Width 80.6mm

Reviews

Be the first to submit a review

Trustpilot