Barthelme 62389300 Magnetic Tape 1m x 10mm x 0.6mm For LED Strip Alignment

Image Representative of Range

Barthelme 62389300 Magnetic Tape 1m x 10mm x 0.6mm For LED Strip Alignment

MPN
62389300
Brand
Barthelme
EAN-13
4021553019215
Order Code
08-5272
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.31
10+ £4.06
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 21/12/2026

Barthelme's 62389300 Magnetic tape measures 1 metre in length with a width of 10 mm and a height of 0.6 mm. It is ideal for securing LED strip lights in place, providing flexibility for cupboard lighting. This tape ensures easy and reliable installation of strip lighting solutions.
Type Magnetic tape
Housing colour Grey
Energy efficiency rating n.a
Dimensions (L x W x H) 1 m x 10 mm x 0.6 mm
Height/depth 0.6mm
Length 1m
Width 10mm

Reviews

Be the first to submit a review

Trustpilot