Barthelme 59102415 LED Filament Lamp White Base E10 24V

Image Representative of Range

Barthelme 59102415 LED Filament Lamp White Base E10 24V

MPN
59102415
Brand
Barthelme
EAN-13
2050000230370
Order Code
57-8441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Robust and shock resistant. Through the internal bridge rectifier, direct DC- or AC operation is possible.
Energy-saving alternative to the light bulb.


  • Durable
  • Energy-saving
Type Bulb
Colour White
Dimmable No
Base MES (E10)
Operating Voltage 24V

Reviews

Be the first to submit a review

Trustpilot