Barthelme 58901211 19mm Flashing LED Signal Lamp Red 12V

MPN
58901211
Brand
Barthelme
EAN-13
2050001294487
Order Code
57-6961

Discontinued


Flashing signal lamp with red LED from Barthelme.


  • Colour: Red
  • Length: 54.5mm
  • Diameter: 19mm
  • Screwcap fixing
  • Mounting diameter: 16mm
  • Operating voltage: 12V
  • Manufacturer's part 58901211
Colour Red
Dimmable No
Operating Voltage 12V
Audio Indication No
Flashing Yes

Trustpilot