Barthelme 58823020 19mm LED Signal Lamp Red/Green 230V

MPN
58823020
Brand
Barthelme
EAN-13
2050001295804
Order Code
57-6993
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    24V 230V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Red and green warning indicator lamp from Barthelme with a 16mm mounting diameter.


  • Operating voltage: 230V
  • Screwcap fixing
  • Protected to IP40 (front)
  • Connection: CEE plug 2.8mm
  • Length: 46.5mm
  • Diameter: 19mm
  • Manufacturer's part 58823020
Type LED indicator light (multi-colour)
Colour Red / green
Dimmable No
Operating Voltage 230V
Audio Indication No
Flashing No
IP Rating IP40 (Front)

Reviews

Be the first to submit a review

Trustpilot