Barthelme 58520311 LED indicator light Red 230 V AC for light bulbs and tubes

MPN
58520311
Brand
Barthelme
EAN-13
4021553070827
Order Code
13-7016
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Barthelme 58520311 is a 4.8mm LED indicator designed for use with 230 V AC power supplies, featuring a red illumination. This LED indicator is equipped with reliable electronic components that ensure long-lasting performance and efficiency, making it well-suited for panel indication applications where immediate visibility of operational status is crucial. Its compact design and robust construction allow it to be integrated into various electronic and industrial control systems, such as control panels, machinery dashboards, and status displays. The Barthelme 58520311 is engineered to provide optimal functionality and visibility in environments where safety and operational clarity are essential.
Type LED indicator light
LED Colour Red
Forward Voltage 230V AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 18 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 18mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot