Barthelme 58520213 LED indicator light Green 24V DC/AC

MPN
58520213
Brand
Barthelme
EAN-13
4021553070780
Order Code
13-7014
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Barthelme 58520213 is a 4.8 mm LED indicator designed for use with a dual voltage supply of 24 V DC/AC. This green LED indicator light is distinguished by its reliability and durability, making it suitable for use in control panels, instrumentation, and various signalling applications where visual indication is crucial. The compact design allows for easy integration into equipment with limited space, while its capability to operate with both direct and alternating current enhances its versatility. Engineers often employ this indicator in environments where efficient power use and long-term performance are essential, owing to its low energy consumption and long lifespan.
Type LED indicator light
LED Colour Green
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 18 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 18mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot