Barthelme 58520212 LED indicator light Yellow 24 V DC/AC

MPN
58520212
Brand
Barthelme
EAN-13
4021553070797
Order Code
13-7013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Barthelme 58520212, a 4.8mm LED indicator, is engineered for versatile use with both 24 V DC and AC power supplies. This yellow LED indicator light features a robust design suitable for telecommunications, control panels, and machinery monitoring systems where visual signal indications are vital. Its compatibility with dual voltage sources enhances its adaptability across various electrical systems, making it an essential component in environments where reliable status indication is necessary. Designed for seamless integration, the product is characterised by its high visibility, ensuring it can efficiently convey operational status in industrial applications.
Type LED indicator light
LED Colour Yellow
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 18 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 18mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot