Barthelme 58520211 LED indicator light Red 24 V DC/AC Light Bulbs Tubes

MPN
58520211
Brand
Barthelme
EAN-13
4021553070773
Order Code
13-7012
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Barthelme 58520211 is a technically designed LED indicator light with a 4.8mm diameter, featuring a red illumination suitable for both 24 V DC and AC power sources. Its robust construction and compatibility with dual voltage types make it a versatile component for use in a wide range of industrial and commercial applications, including control panels, machinery status indicators, and signal displays. The LED indicator is engineered for reliability and efficiency, offering a long service life and consistent performance in environments requiring clear, visual status feedback. Its compact size allows for easy integration into various systems where space is limited, while maintaining optimal visibility.
Type LED indicator light
LED Colour Red
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 18 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 18mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot