Barthelme 58520112 LED indicator light Yellow 12 V DC/AC

MPN
58520112
Brand
Barthelme
EAN-13
4021553070742
Order Code
13-7010
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Barthelme 58520112 is a high-quality LED indicator designed with a 4.8mm form factor, suitable for a variety of engineering applications requiring reliable visual signalling. This LED indicator, available in yellow, operates efficiently with a versatile input range of 12 V, accommodating both DC and AC power sources. The integration of a robust lens and reliable connectors ensures durability and consistent performance, ideal for use in control panels, instrument clusters, and process controls. Its compact size allows it to be implemented in space-constrained environments without compromising on visibility or functionality, making it an essential component in both industrial and commercial electrical circuits. The Barthelme 58520112 LED indicator provides a dependable solution for engineers seeking to enhance operational visibility and safety in electrical systems.
Type LED indicator light
LED Colour Yellow
Forward Voltage 12V DC/AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 18 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot