Barthelme 58520111 LED indicator light red 12 V DC/AC LED light bulbs tubes

Order Code:

13-7009

Brand: Barthelme MPN: 58520111 EAN-13: 4021553070728
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 in stock, despatched in 4 working days

Barthelme's 58520111 is a versatile and reliable LED indicator light designed for operation with both 12 V DC and AC power sources. This 4.8mm LED indicator is characterised by its vibrant red illumination, making it suitable for a wide range of signalling applications in various electrical systems. The robust construction of this indicator ensures durability, while its compact size makes it ideal for integration into tight spaces within control panels, enclosures, and instrumentation dashboards. Typical applications include use in industrial machinery, automotive dashboards, and electronic control equipment, where reliable visual indication of system status is crucial.
Type 31 0111
Case Colour Black
Colour Red
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 18 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Maximum Temperature +55°C
Minimum Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Operating Voltage 12V DC/AC
Product Type LED indicator light
Recess diameter 16mm
Width 18mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot