Barthelme 58510312 LED indicator light Yellow 230 V AC

MPN
58510312
Brand
Barthelme
EAN-13
4021553070698
Order Code
13-7007
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Barthelme 58510312 is a 4.8mm LED indicator light designed to operate at 230 V AC with a yellow illumination. This LED indicator is engineered to provide reliable status indication, ensuring visibility in various lighting conditions due to its bright yellow light emission. Its compact design and durability make it suitable for integration into control panels, industrial equipment, and machinery where it serves as a visual signal for operational statuses or alerts. The component offers a long lifespan and energy efficiency, ideal for engineers seeking dependable lighting solutions in both commercial and industrial environments.
Type LED indicator light
LED Colour Yellow
Forward Voltage 230V AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 24 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 24mm

Reviews

Be the first to submit a review

Trustpilot