Barthelme 58510311 LED indicator light red 230 V AC

MPN
58510311
Brand
Barthelme
EAN-13
4021553070674
Order Code
13-7006
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Barthelme 58510311 represents a high-quality LED indicator light that is well-suited for applications requiring reliable visual signalling. This particular model features a 4.8mm diameter and is designed for operation at 230 V AC, emitting a bright red light, which is ideal for indicating statuses in electrical panels, control systems, and other industrial settings. The LED indicator is characterised by its long service life and energy efficiency, making it suitable for continuous operation in demanding environments. Engineers may find its robust design particularly beneficial in applications where space is limited and high visibility is imperative. Additionally, its easy installation and low maintenance requirements enhance its utility in various technical and engineering projects.
Type LED indicator light
LED Colour Red
Forward Voltage 230V AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 24 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 24mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot