Barthelme 58510213 LED indicator light Green 24 V DC/AC

MPN
58510213
Brand
Barthelme
EAN-13
4021553070636
Order Code
13-7005
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Barthelme 58510213 is a robust 4.8mm LED indicator light, designed for use with both 24 V DC and AC power sources. This green LED indicator provides a clear visual signal, making it ideal for a variety of applications including control panels, signalling systems, and automation equipment where reliable status indication is crucial. Engineered for durability, it is suitable for harsh industrial environments and offers consistent performance across a wide range of temperatures. The compact size and reliable illumination of the Barthelme 58510213 facilitate integration into tight spaces on printed circuit boards and enclosures, ensuring that operational status is easily discernible.
Type LED indicator light
LED Colour Green
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 24 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 24mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot