Barthelme 58510211 LED indicator light Red 24 V DC/AC

MPN
58510211
Brand
Barthelme
EAN-13
4021553070629
Order Code
13-7004
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Barthelme 58510211 is a robust and reliable LED indicator light specifically designed for applications requiring a 4.8mm indicator size. This component features a red LED that operates efficiently under both 24 V DC and 24 V AC, offering versatile usage in various power environments. Its compact design and efficient energy usage make it ideal for integration into control panels, instrumentation, and signalling systems within industrial, automotive, and machinery contexts. Known for its durability and long lifespan, this indicator offers engineers a dependable solution for applications that demand visible status indication under different electrical conditions.
Type LED indicator light
LED Colour Red
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Dimensions (L x W x H) 39 x 24 x 18 mm
Front panel thickness 1 - 6mm
Head height 9mm
Height 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm
Width 24mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot