Barthelme 58500713 LED indicator light Green 230V AC 5mA

MPN
58500713
Brand
Barthelme
EAN-13
2050005407180
Order Code
13-7003
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Barthelme 58500713, known as a 4.8mm LED indicator, is distinguished by its reliable performance in signalling applications. This green LED indicator light operates efficiently with a voltage of 230 V AC and a current of 5 mA, making it ideal for use in high-voltage systems. Its compact 4.8mm form factor allows it to be easily integrated into control panels, electrical cabinets, and industrial equipment where visual indication of power status is crucial. The Barthelme 58500713 is particularly suited for applications that require long-lasting, low-maintenance indicators in environments where visibility is a priority. The LED's design ensures optimal power consumption and a long service life, meeting the demanding requirements of various engineering projects.
Type LED indicator light
LED Colour Green
Forward Current 5mA
Forward Voltage 230V AC
Connection Soldering
Content 1
Front panel thickness 9mm
Head height 5mm
Head Ø 9.50mm
LED features Built-in reflector
Lifespan 25000h
Mounting Type Screw and union
Viewing Angle 110°
Wavelength 525nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot