Barthelme 58500311 LED indicator light Red 230 V AC

MPN
58500311
Brand
Barthelme
EAN-13
4021553070971
Order Code
13-7000
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Barthelme 58500311 is a robust LED indicator light designed for efficient operation at 230 V AC, identified by its 4.8mm size. This red LED indicator combines durability with high performance, making it suitable for clear and reliable status indication in electrical and electronic systems. The LED is often utilised in control panels, switchgear, and industrial equipment where consistent visibility and low energy consumption are essential. Designed for precision and reliability, this component aligns with engineering requirements for secure operational monitoring. Its integration into various applications provides a dependable signal indicator for maintenance and operation efficiency.
Type LED indicator light
LED Colour Red
Forward Voltage 230V AC
Connection Solder lug
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 39 mm
Front panel thickness 1 - 6mm
Head height 14.8mm
Head Ø 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot