Barthelme 58500211 LED indicator light Red 24 V DC/AC

MPN
58500211
Brand
Barthelme
EAN-13
4021553070926
Order Code
13-6999
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Barthelme 58500211 is a 4.8mm LED indicator designed to operate efficiently with a voltage supply of 24 V DC/AC, offering versatility in both direct current and alternating current applications. Its vivid red illumination is ideally suited for signalling and status indication tasks, providing clear visual communication in control panels and dashboards. The component's robust construction ensures reliability and durability across various operating conditions, making it a preferred choice in industrial, automotive, and consumer electronic environments where precise and immediate visual feedback is critical. The 4.8mm form factor allows for easy integration into standard mounting fixtures, facilitating straightforward installation and maintenance in diverse engineering applications.
Type LED indicator light
LED Colour Red
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 39 mm
Front panel thickness 1 - 6mm
Head height 14.8mm
Head Ø 18mm
IP Rating IP40
Length 39mm
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot